387-022-560-812

Heilind Number:EDA387-022-560-812
Manufacturer:EDAC
Manufacturer Number:387-022-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-560-812

Detailed Description

Enhance connectivity in your electronic circuits with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it can handle power-intensive applications with ease. Its copper alloy contact material guarantees reliable signal transmission, while the dual-row design with 22 positions provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Whether straight-mounted or angled, this connector accommodates various installation needs. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.