387-022-560-868

Heilind Number:EDA387-022-560-868
Manufacturer:EDAC
Manufacturer Number:387-022-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-560-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-560-868

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precision in linking circuit boards. Featuring 22 positions and a 3A amperage, it meets high-speed data transmission needs with ease. The straight mount orientation and row spacing of .2 inches add to its versatility. Whether operating in extreme temperatures ranging from -40 to 105 °C, this connector guarantees stability. Elevate your PCB assembly with this essential component, a standout in our extensive line of connectivity solutions.