387-023-520-101

Heilind Number:EDA387-023-520-101
Manufacturer:EDAC
Manufacturer Number:387-023-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 23-position connector offers ample opportunities for signal transmission, with each contact made of reliable Copper Alloy. Its single-row configuration and .156-inch pitch guarantee precise alignment on your PCB. With an amperage rating of 3 A and an operating temperature range spanning from -40 to 105 °C, this connector is well-suited for demanding applications. Whether for prototyping or production, its straight mount orientation and .2-inch row spacing make installation a breeze. Explore the full potential of your circuit designs with this essential component.