387-023-520-102

Heilind Number:EDA387-023-520-102
Manufacturer:EDAC
Manufacturer Number:387-023-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-520-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 23 positions with a pitch of .156 inches, ensuring reliable data transmission. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, guaranteeing longevity in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers optimal performance even in extreme conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust this black Card Edge Connector for efficient board-to-board connections in your electronic projects.