387-023-520-108

Heilind Number:EDA387-023-520-108
Manufacturer:EDAC
Manufacturer Number:387-023-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-520-108

Detailed Description

Enhance connectivity on your circuit board with this versatile Card Edge Connector. Designed for single-row applications, it features 23 positions for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted from Copper Alloy, the contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation straightforward. Perfect for various electronic projects, this connector guarantees secure and efficient board-to-board connections.