387-023-521-103

Heilind Number:EDA387-023-521-103
Manufacturer:EDAC
Manufacturer Number:387-023-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its high-quality Copper Alloy contacts ensure reliable performance, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. With 23 positions in a single row, it offers ample space for your components. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component in PCB connectivity.