387-023-521-104

Heilind Number:EDA387-023-521-104
Manufacturer:EDAC
Manufacturer Number:387-023-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-521-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration onto PCBs. Boasting a sleek black finish, this connector ensures both aesthetic appeal and functionality. With an amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. Featuring a single row configuration with 23 positions, it maximizes space efficiency without compromising on connectivity. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, it facilitates easy mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your PCB design with this essential component.