387-023-521-108

Heilind Number:EDA387-023-521-108
Manufacturer:EDAC
Manufacturer Number:387-023-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-521-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row configuration with 23 positions and a .156-inch pitch, ensuring reliable contact points for your electronic components. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With a copper alloy contact material, it guarantees efficient power transfer, rated for up to 3A. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity with this essential component for your electronic projects.