387-023-521-603

Heilind Number:EDA387-023-521-603
Manufacturer:EDAC
Manufacturer Number:387-023-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-521-603

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a single row layout and a pitch of .156 inches, this connector offers precise alignment for optimal signal transmission. Made with Copper Alloy contacts, it guarantees reliable conductivity, even in demanding environments. Boasting 23 positions, it accommodates a wide range of connections with ease. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your circuit design with this essential component.