387-023-521-608

Heilind Number:EDA387-023-521-608
Manufacturer:EDAC
Manufacturer Number:387-023-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 23 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation adds versatility to its use, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your system with this essential component, perfect for industrial and commercial applications.