387-023-521-612

Heilind Number:EDA387-023-521-612
Manufacturer:EDAC
Manufacturer Number:387-023-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-521-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a single row layout and 23 positions, it offers seamless integration for your board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches enhance precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in industrial and electronic settings. Upgrade your connectivity solutions with this essential component.