387-023-524-107

Heilind Number:EDA387-023-524-107
Manufacturer:EDAC
Manufacturer Number:387-023-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-524-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and is capable of handling up to 3A of power. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row layout and 23 positions, it offers ample connectivity options for your electronic devices. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.