387-023-540-102

Heilind Number:EDA387-023-540-102
Manufacturer:EDAC
Manufacturer Number:387-023-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-540-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a single row layout with 23 positions, ensuring ample connection points for your components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The black housing adds a sleek touch to your design, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 in and row spacing of .2 in, this connector facilitates efficient signal transmission. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.