387-023-541-101

Heilind Number:EDA387-023-541-101
Manufacturer:EDAC
Manufacturer Number:387-023-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-541-101

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector. Designed for reliability and efficiency, this black connector features a single row layout with 23 positions, perfect for seamless integration in your PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and stable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating and high-quality construction for consistent and dependable connectivity. Elevate your projects with this essential component.