387-023-541-168

Heilind Number:EDA387-023-541-168
Manufacturer:EDAC
Manufacturer Number:387-023-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-541-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it boasts a sleek Black color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 23 positions, it offers seamless integration on your PCB. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Perfect for various applications, this connector is a must-have for your connectivity needs.