387-023-541-602

Heilind Number:EDA387-023-541-602
Manufacturer:EDAC
Manufacturer Number:387-023-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-541-602

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector features a single row layout with 23 positions, ensuring optimal connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees both safety and performance. The contact material, made of Copper Alloy, enhances conductivity while the pitch and row spacing of .156 and .2 inches respectively, facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in setup, making it a must-have in your connector arsenal. Trust in our Card Edge Connector to meet your connectivity needs with precision and reliability. Elevate your PCB projects with this essential component.