387-023-542-102

Heilind Number:EDA387-023-542-102
Manufacturer:EDAC
Manufacturer Number:387-023-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-542-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a rated amperage of 3 A. Its single-row design, accommodating 23 positions at a pitch of .156 inches, guarantees efficient signal flow. With a straight mount orientation and broad operating temperature range of -40 to 105°C, it offers versatility for various applications. Ideal for board-to-board connections, this black connector is a vital component for electronic systems in need of secure and robust interfacing. Elevate your assembly process with this essential connector, where performance meets durability.