387-023-542-168

Heilind Number:EDA387-023-542-168
Manufacturer:EDAC
Manufacturer Number:387-023-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-542-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers reliable power transmission with an amperage of 3 A. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row layout with 23 positions spaced at .156 inches, it guarantees efficient signal transfer. Crafted from Copper Alloy, the contacts boast superior conductivity. With a pitch of .2 inches and a straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential component.