387-023-558-101

Heilind Number:EDA387-023-558-101
Manufacturer:EDAC
Manufacturer Number:387-023-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-558-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a sleek and durable component designed for seamless integration. Its black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and top-tier performance. With a single row setup and 23 positions, this connector offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it operates effortlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your electronic setups with this essential component that combines functionality with durability.