387-023-558-102

Heilind Number:EDA387-023-558-102
Manufacturer:EDAC
Manufacturer Number:387-023-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 23 positions, it offers optimal space efficiency. The contact material, Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its Right Angle mount orientation further adds versatility to its usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of Products, Connectors, and PCB connectivity. Upgrade your setup with this essential component for seamless data transmission and power delivery.