387-023-559-102

Heilind Number:EDA387-023-559-102
Manufacturer:EDAC
Manufacturer Number:387-023-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-023-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-023-559-102

Detailed Description

Enhance your board-to-board connections with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek Black finish and sturdy UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contacts ensure reliable conductivity, while the precisely spaced .156-inch pitch and .2-inch row spacing accommodate 23 positions with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. The Right Angle mount orientation adds versatility, making it an essential component for your PCB setups. Elevate your connectivity solutions with this advanced connector.