387-024-520-104

Heilind Number:EDA387-024-520-104
Manufacturer:EDAC
Manufacturer Number:387-024-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for high performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With one row of 24 copper alloy contacts, it ensures reliable and efficient data transfer. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation suits various applications. Built to withstand harsh conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connectivity in your electronics projects.