387-024-520-112

Heilind Number:EDA387-024-520-112
Manufacturer:EDAC
Manufacturer Number:387-024-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-112

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. This connector features a single row of 24 positions, with Copper Alloy contacts for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Perfect for various electronic applications, this black connector is a vital component for seamless board-to-board connections. Upgrade your setup with this essential connector for a reliable and efficient performance.