387-024-520-203

Heilind Number:EDA387-024-520-203
Manufacturer:EDAC
Manufacturer Number:387-024-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-203

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in every use. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity with a pitch of .156 inches and 24 positions for versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your hardware setup with this indispensable component, perfect for a wide range of projects in the realm of electronics and technology.