387-024-520-207

Heilind Number:EDA387-024-520-207
Manufacturer:EDAC
Manufacturer Number:387-024-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. The sleek black color adds a touch of sophistication to your setup, while the copper alloy contact material guarantees efficient power transmission. With a double-row configuration and 24 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in this essential component for secure and efficient board-to-board connections.