387-024-520-208

Heilind Number:EDA387-024-520-208
Manufacturer:EDAC
Manufacturer Number:387-024-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-208

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and sturdy UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity and durable Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows and 24 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this high-quality connector for secure and efficient board-to-board connections.