387-024-520-212

Heilind Number:EDA387-024-520-212
Manufacturer:EDAC
Manufacturer Number:387-024-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board connections. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability in any application. With two rows of copper alloy contacts, it offers a total of 24 positions with a pitch of .156 inch, perfect for high-density circuitry. Its straight mount orientation and row spacing of .2 inch provide easy installation and efficient PCB layout. Engineered for industrial environments, it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity with this high-quality Card Edge Connector.