387-024-520-258

Heilind Number:EDA387-024-520-258
Manufacturer:EDAC
Manufacturer Number:387-024-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-258

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this black connector features two rows of 24 positions, allowing for seamless communication between your PCBs. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity with this essential component.