387-024-520-602

Heilind Number:EDA387-024-520-602
Manufacturer:EDAC
Manufacturer Number:387-024-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring 24 positions in a single row for seamless board-to-board integration. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. The straight mount orientation and .156-inch pitch ensure easy installation, while the copper alloy contact material guarantees reliable signal transmission. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronics with this high-quality component.