387-024-520-603

Heilind Number:EDA387-024-520-603
Manufacturer:EDAC
Manufacturer Number:387-024-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row and 24 positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal performance. Suitable for a wide range of applications, this connector is a must-have for any tech enthusiast. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest conditions, making it a versatile and essential component in your setup. Upgrade your connectivity game with this high-quality Card Edge Connector.