387-024-520-604

Heilind Number:EDA387-024-520-604
Manufacturer:EDAC
Manufacturer Number:387-024-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 24 positions for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Perfect for straight mounting orientation, it operates smoothly in a wide temperature range from -40 to 105°C. Elevate your PCB connectivity with this essential component.