387-024-520-608

Heilind Number:EDA387-024-520-608
Manufacturer:EDAC
Manufacturer Number:387-024-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its single row configuration features 24 positions, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and reliable connections. Crafted with copper alloy contacts, it offers optimal conductivity, while its 3A amperage rating guarantees efficient power transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its performance for seamless board-to-board connections in your projects.