387-024-520-612

Heilind Number:EDA387-024-520-612
Manufacturer:EDAC
Manufacturer Number:387-024-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-612

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is crafted for durability and reliability, with a housing material of UL 94V-0 Thermoplastic Polyester ensuring safety. It offers a single row of 24 positions, each made from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless PCB connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your systems with this essential connector, designed for precision and performance.