387-024-520-668

Heilind Number:EDA387-024-520-668
Manufacturer:EDAC
Manufacturer Number:387-024-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-668

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts. With a single row layout and a total of 24 positions, it offers seamless integration for your PCB assembly. The .156 inch pitch and .2 inch row spacing ensure secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Perfect for professionals in the electronics industry, this connector guarantees reliable power delivery with a maximum amperage of 3 A. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this essential component.