387-024-520-803

Heilind Number:EDA387-024-520-803
Manufacturer:EDAC
Manufacturer Number:387-024-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-803

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. This essential component, featuring two rows of 24 contact positions, ensures seamless interconnection for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .156in and row spacing of .2in, precise alignment is effortless. Designed for straight mount orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore the full range of our Products, including Connectors and PCB solutions, to complete your setup with ease.