387-024-520-804

Heilind Number:EDA387-024-520-804
Manufacturer:EDAC
Manufacturer Number:387-024-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. The connector features two rows, each with 24 positions, allowing for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. With a 3 A amperage rating, it can handle power efficiently. The .156-inch pitch and .2-inch row spacing offer optimal compatibility with PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for professional applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.