387-024-520-807

Heilind Number:EDA387-024-520-807
Manufacturer:EDAC
Manufacturer Number:387-024-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient conductivity for up to 24 positions across its two rows. The straight mount orientation and compact .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic assembly toolkit. Upgrade your connectivity solutions with this essential component.