387-024-520-808

Heilind Number:EDA387-024-520-808
Manufacturer:EDAC
Manufacturer Number:387-024-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-520-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures optimal signal transfer and longevity. With a pitch of .156 inches and 24 positions, it offers ample connectivity options for your applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this black connector, ideal for various industries.