387-024-521-101

Heilind Number:EDA387-024-521-101
Manufacturer:EDAC
Manufacturer Number:387-024-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a single row layout with 24 positions, ideal for seamless board-to-board integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various applications. With a copper alloy contact material and a current rating of 3 A, reliability is guaranteed. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of Products, Connectors, and PCB Connectors to discover more innovative solutions.