387-024-521-104

Heilind Number:EDA387-024-521-104
Manufacturer:EDAC
Manufacturer Number:387-024-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. Featuring a single row layout with 24 positions, it offers seamless integration for your electronic components. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your technology with this essential connector, a must-have in any electronic setup.