387-024-521-108

Heilind Number:EDA387-024-521-108
Manufacturer:EDAC
Manufacturer Number:387-024-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-108

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 24 positions, offering ample space for secure PCB connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Perfect for a variety of applications, this connector operates seamlessly at temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.