387-024-521-112

Heilind Number:EDA387-024-521-112
Manufacturer:EDAC
Manufacturer Number:387-024-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-112

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection for your connections. With a single row layout and 24 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Whether you're a hobbyist or a professional, trust in this connector to deliver optimal performance.