387-024-521-168

Heilind Number:EDA387-024-521-168
Manufacturer:EDAC
Manufacturer Number:387-024-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees efficient power transfer, while the 24 positions and 1 row configuration cater to a wide range of connection needs. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment on your PCB. Its straight mount orientation facilitates easy installation, and with an amperage rating of 3A, it can handle demanding power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments and applications. Trust in its quality construction and performance for seamless board-to-board connections in your projects.