387-024-521-203

Heilind Number:EDA387-024-521-203
Manufacturer:EDAC
Manufacturer Number:387-024-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-203

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 24 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide precision in alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Choose it for your next project and experience seamless communication on your board.