387-024-521-208

Heilind Number:EDA387-024-521-208
Manufacturer:EDAC
Manufacturer Number:387-024-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-208

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration onto your PCB board, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row layout and a total of 24 positions, it offers ample space for efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The connector's .156-inch pitch and .2-inch row spacing allow for easy and secure attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your circuitry game with this essential component.