387-024-521-212

Heilind Number:EDA387-024-521-212
Manufacturer:EDAC
Manufacturer Number:387-024-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-212

Detailed Description

Enhance connectivity with this cutting-edge Card Edge Connector, a crucial component for seamless integration in your electronic devices. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With 24 positions spread across 2 rows, this connector offers ample room for secure and efficient board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for a wide range of applications. Whether in the realm of home electronics or industrial machinery, trust in this connector for robust and dependable performance. Elevate your connectivity solutions with this essential component.