387-024-521-612

Heilind Number:EDA387-024-521-612
Manufacturer:EDAC
Manufacturer Number:387-024-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-612

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black exterior, this connector not only offers a visually appealing finish but also ensures reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With a single row design and 24 positions, it provides ample connectivity options while maintaining a compact form factor. The copper alloy contact material, along with a pitch of .156 in, guarantees efficient signal transmission. Whether you require straight mounting orientation or efficient board-to-board connections, this connector is an ideal choice. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.