387-024-521-678

Heilind Number:EDA387-024-521-678
Manufacturer:EDAC
Manufacturer Number:387-024-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-678

Detailed Description

Discover the perfect solution for seamless connectivity with our Card Edge Connector. Designed for efficiency, this connector in sleek black offers a reliable amperage of 3 A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row featuring 24 positions, it guarantees streamlined connections. The contact material of Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Explore the possibilities with this essential component in the world of connectors.