387-024-521-802

Heilind Number:EDA387-024-521-802
Manufacturer:EDAC
Manufacturer Number:387-024-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic devices. Featuring 24 positions across two rows, this connector provides seamless integration for your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating in a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Choose this black connector for its 3A amperage rating and straight mount orientation, ideal for streamlined assembly processes. Upgrade your PCB design with this essential component, perfect for various projects in the electronics industry.