387-024-521-858

Heilind Number:EDA387-024-521-858
Manufacturer:EDAC
Manufacturer Number:387-024-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-521-858

Detailed Description

Enhance connectivity in your devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connection, this component boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage rating, it ensures reliable power transmission, while its copper alloy contact material guarantees excellent conductivity. Featuring two rows and 24 positions with a pitch of .156 inches, it offers ample space for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your systems with this essential connector for optimal performance and longevity.